RS Better World

Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 500V, Fixed TMD

Subtotal (1 unit)*

$449.96

(exc. GST)

$494.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-548
Mfr. Part No.:
C10M2TM016
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

ComPact New Generation

Series

ComPacT NSX

Current Rating

16A

Voltage

500V

Breaking Capacity

25kA

Mount Type

Fixed

Tripping Characteristics

TMD

Length

161mm

Width

70mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-2, IEC 60664-1, IEC 60529

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
PL
The Schneider Electric Compact AC/DC Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 16 A at 40 °C and a wide range of network frequencies and voltages, this circuit breaker offers excellent performance and protection for electrical circuits.

Utilisation category A for enhanced safety and reliability

Trip unit technology Thermal-magnetic for effective protection against overloads and short circuits

Rated impulse withstand voltage of 8 kV ensuring durability and longevity

Mechanical durability of 20000 cycles for long-lasting performance

IP40 degree of protection for resistance against solid objects

IK07 degree of protection for durability in harsh environments

Green Premium product for sustainability and environmental consciousness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy