RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-316
Mfr. Part No.:
LV563325
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

500A

Voltage

440V

Breaking Capacity

65kA

Mount Type

Fixed

Terminal Type

Screw

Length

255mm

Width

140mm

Depth

110mm

Standards/Approvals

EN / IEC 60947-2, REACH Compliant, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy