Schneider Electric Legend for Use with XACA, XACM, XACB, Pre-printed "Black slew right, Fast on White Background
- RS Stock No.:
- 589-838
- Mfr. Part No.:
- ZB2BY4920
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2.82
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.82 |
*price indicative
- RS Stock No.:
- 589-838
- Mfr. Part No.:
- ZB2BY4920
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | Black slew right, Fast on White Background (Vertical Mounting) | |
| For Use With | XACA, XACM, XACB | |
| Standards/Approvals | NF E 52-124, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend Black slew right, Fast on White Background (Vertical Mounting) | ||
For Use With XACA, XACM, XACB | ||
Standards/Approvals NF E 52-124, REACH, EU RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Marked legend is a 30 x 40 mm black label used for identification, classified under the marking accessory category. It complies with NF E 52-124 standards. Suitable for clear and durable labeling in industrial control panels. Ensures easy component recognition.
NF E 52 124 standards
0.001 kg net weight
Related links
- Schneider ElectricLegend for Use with XACA XACB Slow-Fast
- Schneider ElectricLegend for Use with XACM Pre-printed "Black forward, Fast on White Background (Vertical
- Schneider ElectricLegend for Use with XACA XACB Slow-Fast
- Schneider ElectricLegend for Use with XACB XACA
- Schneider ElectricLegend for Use with XACA XACM
- Schneider ElectricLegend for Use with XACM XACA
- Schneider ElectricLegend for Use with XACA XACM Fast on Black Background (Horizontal
- Schneider ElectricLegend for Use with XACM Pre-printed "White Lower, Slow Black Vertical Mounting
