RS Better World

Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 277V, Fixed TMD

Subtotal (1 unit)*

$1,027.40

(exc. GST)

$1,130.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-547
Mfr. Part No.:
C10N1TM016
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Electronic Circuit Breaker

Series

ComPacT NSX

Current Rating

16A

Voltage

277V

Breaking Capacity

25kA

Mount Type

Fixed

Tripping Characteristics

TMD

Length

161mm

Width

35mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
PL
The Schneider Electric Compact AC/DC Circuit Breaker is a durable and reliable electrical component suitable for distribution applications. With a compact design and high performance capabilities, this circuit breaker is an essential part of any electrical system.

Thermal-magnetic trip unit technology ensures reliable protection against overload and short-circuit

Toggle control type for easy operation and monitoring

Rated insulation voltage for safe and efficient electrical distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy