Eaton NZM NZM Electronic Circuit Breaker 160A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-723
- Mfr. Part No.:
- 169028 NZML2-4-VE160-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,585.21
(exc. GST)
$6,143.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,585.21 |
*price indicative
- RS Stock No.:
- 120-723
- Mfr. Part No.:
- 169028 NZML2-4-VE160-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 80kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 180mm | |
| Width | 140mm | |
| Depth | 245mm | |
| Standards/Approvals | IECEN 60947, IECEN 6149, RoHS, IEC 600680, IEC 6006878 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Breaking Capacity 80kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 180mm | ||
Width 140mm | ||
Depth 245mm | ||
Standards/Approvals IECEN 60947, IECEN 6149, RoHS, IEC 600680, IEC 6006878 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable 4-pole circuit breaker with a 160A amperage rating. Suitable for use in unearthed supply systems at 690V, this circuit breaker features electronic release and optional motor drive. With adjustable delay time settings and a maximum short-circuit breaking capacity of 80kA, this product ensures efficient protection for your electrical systems.
Electronic release system for quick and precise circuit protection
Adjustable delay time settings for optimal performance
Optional motor drive for enhanced functionality
Rated current of 160A ensures reliable operation
Maximum short-circuit breaking c
Related links
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
