WAGO 788 Series Relay Module, DIN Rail, 24V ac Coil, SPDT, 32mA

Subtotal (1 box of 15 units)*

$853.15

(exc. GST)

$938.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$853.15$56.877

*price indicative

RS Stock No.:
279-4227
Mfr. Part No.:
788-541
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Module

Coil Voltage

24V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

788

Terminal Type

Push-in Cage Clamp

Switching Current

32A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Coil Current

32mA

Switching AC Voltage

250V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Height

86mm

Length

73mm

Standards/Approvals

EN 61010-2-201, EN 61373, EN 61810-1, UL 508

Width

15mm

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy