WAGO 788 Series Relay Module, DIN Rail, 24V ac Coil, SPDT, 34mA
- RS Stock No.:
- 279-4223
- Mfr. Part No.:
- 788-506
- Brand:
- WAGO
Subtotal (1 unit)*
$40.53
(exc. GST)
$44.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.53 |
*price indicative
- RS Stock No.:
- 279-4223
- Mfr. Part No.:
- 788-506
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 788 | |
| Terminal Type | Push-in Cage Clamp | |
| Switching Current | 6.2A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 34mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DNV, EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | |
| Width | 15mm | |
| Height | 86mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 788 | ||
Terminal Type Push-in Cage Clamp | ||
Switching Current 6.2A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 34mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DNV, EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | ||
Width 15mm | ||
Height 86mm | ||
Length 54mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 788 Series Relay Module 24V ac Coil 32mA
- WAGO 788 Series Relay Module 24V dc Coil 19mA
- WAGO 788 Series Relay Module 24V dc Coil 20mA
- WAGO 788 Series Relay Module 24V dc Coil 17mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 115V ac Coil 7mA
