WAGO 788 Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 20mA

Subtotal (1 unit)*

$65.71

(exc. GST)

$72.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.71

*price indicative

RS Stock No.:
279-4220
Mfr. Part No.:
788-391
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Module

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

788

Terminal Type

Push-in Cage Clamp

Switching Current

32A

Coil Current

20mA

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Nickel Alloy

Width

15mm

Standards/Approvals

EN 61010-2-201, EN 61373, EN 61810-1

Height

86mm

Length

73mm

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy