WAGO 788 Series Relay Module, DIN Rail, 115V ac Coil, SPDT, 8mA

Subtotal (1 unit)*

$40.99

(exc. GST)

$45.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.99

*price indicative

RS Stock No.:
279-4225
Mfr. Part No.:
788-507
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Coil Voltage

115V ac

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

788

Terminal Type

Push-in Cage Clamp

Switching Current

6.2A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Current

8mA

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Width

15mm

Length

54mm

Height

86mm

Standards/Approvals

EN 61373, UL 508, EN 61810-1, EN 61010-2-201, DNV

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy