RS Better World
Schneider Electric Harmony Relay RSB Series Interface Relay
- RS Stock No.:
- 256-4743
- Distrelec Article No.:
- 304-34-851
- Mfr. Part No.:
- RSB1A120P7
- Brand:
- Schneider Electric
Subtotal (1 box of 10 units)*
$179.86
(exc. GST)
$197.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $179.86 | $17.986 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4743
- Distrelec Article No.:
- 304-34-851
- Mfr. Part No.:
- RSB1A120P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Series | Harmony Relay RSB | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Series Harmony Relay RSB | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- AT
The Schneider Electric harmony interface plug-in relay has 1 CO contact type, 12 A conventional enclosed thermal current and 230 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
RS Better World
- RS Stock No. 2564737
- Mfr. Part No. RSB1A120B7
1 Box of 10
$87.43
RS Better World
- RS Stock No. 2564750
- Mfr. Part No. RSB2A080FD
1 Box of 10
$129.86
RS Better World
- RS Stock No. 2564749
- Mfr. Part No. RSB2A080E7
1 Box of 10
$208.15
- RS Stock No. 2035204
- Mfr. Part No. RXM4AB2B7PVM
Each
$58.50
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, DPDT












