RS Better World

Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 unit)*

$45.49

(exc. GST)

$50.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-5251
Distrelec Article No.:
303-02-810
Mfr. Part No.:
RSB1A160BDPV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Interface Relay

Coil Resistance

1440Ω

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Harmony Relay RSB

Terminal Type

Connector

Switching Current

16A

Switching DC Voltage

12V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

EAC, UL 508, UL, CSA C22.2 No 14, RoHS, REACH, IEC 61984, EN/IEC 61810-1, CSA, CE

Width

15.6mm

Length

64.2mm

Height

84.2mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.

IP20 certified

-40°C to 85°C operating temperature

RS Better World
Each
$25.32
RS Better World
Each
$52.43
RS Better World
Each
$66.59
Each
$72.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy