Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS Stock No.:
- 203-5204
- Distrelec Article No.:
- 303-02-871
- Mfr. Part No.:
- RXM4AB2B7PVM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.50
(exc. GST)
$64.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.50 |
*price indicative
- RS Stock No.:
- 203-5204
- Distrelec Article No.:
- 303-02-871
- Mfr. Part No.:
- RXM4AB2B7PVM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | CSA, UL | |
| Contact Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals CSA, UL | ||
Contact Configuration 4PDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric Harmony Relay RXM Series Interface Relay, 24V AC Coil Voltage, 4PDT Contact Configuration - RXM4AB2B7PVM
This interface relay is designed for electromechanical applications, offering efficient control and automation capabilities. Its robust design and advanced features make it suitable for various industrial environments. The plug-in relay module operates effectively at 24V AC, facilitating seamless integration into existing systems.
Features & Benefits
• Suitable for DIN rail mounting for straightforward installation
• Utilises AgNi contact material for improved longevity
• Includes an LED indicator for visibility of operational status
• Features a lockable test button for safe operation validation
• Supports a load current rating of 6A for active applications
• 4PDT configuration allows for control of multiple circuits
Applications
• Used in automation systems requiring consistent switching
• Ideal for controlling lighting and HVAC systems
• Integrated within control panels for machinery and equipment
• Applicable for safety circuits in industrial environments
• Utilised in relay logic for process control
What is the maximum load current it can handle?
The relay can manage a maximum load current of 6A at 250V AC or 28V DC.
Can it operate at extreme temperatures?
Yes, it functions within a wide temperature range from -40°C to +55°C.
How long does it take to switch on and off?
The operating time is approximately 20 milliseconds, with a reset time of 20 milliseconds.
What type of cable connections does it support?
The device accommodates various connections, including flexible and solid cable types ranging from 0.25mm² to 2.5mm².
Is it compatible with other industrial automation components?
Yes, its standard configuration allows for versatility and compatibility with various automation equipment.
- RS Stock No. 2035245
- Mfr. Part No. RXM4AB1BDPVM
Each
$25.74
- RS Stock No. 2035228
- Mfr. Part No. RXM4AB2P7PVM
Each
$28.31
- RS Stock No. 2035187
- Mfr. Part No. RXM4AB2B7PVS
Each
$38.97
- RS Stock No. 2035198
- Mfr. Part No. RXM4AB1B7PVS
Each
$87.87
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM











