Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 12V dc Coil, DPDT
- RS Stock No.:
- 203-5221
- Distrelec Article No.:
- 303-02-815
- Mfr. Part No.:
- RSB2A080JDPV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 82 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $30.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-5221
- Distrelec Article No.:
- 303-02-815
- Mfr. Part No.:
- RSB2A080JDPV
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RSB | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 13.2V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UL, UL 508, RoHS, IEC 61984, CSA, EN/IEC 61810-1, REACH, EAC, CSA C22.2 No 14 | |
| Height | 84.2mm | |
| Length | 64.2mm | |
| Width | 15.6mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Coil Resistance 360Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RSB | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 13.2V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UL, UL 508, RoHS, IEC 61984, CSA, EN/IEC 61810-1, REACH, EAC, CSA C22.2 No 14 | ||
Height 84.2mm | ||
Length 64.2mm | ||
Width 15.6mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 220V ac Coil 8A
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
