ABB R600 Series Interface Relay, DIN Rail, 230V, 60 V Coil, SPDT, 68mA

Subtotal (1 box of 5 units)*

$798.04

(exc. GST)

$877.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$798.04$159.608

*price indicative

RS Stock No.:
250-4708
Mfr. Part No.:
1SNA645520R0300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

230V, 60V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

R600

Terminal Type

Screw

Switching Current

1A

Switching AC Voltage

240V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Type

Non-Latching

Coil Current

68mA

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Length

50mm

Height

15mm

Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
MA
The ABB interface relay has 1 SPDT output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.

Built in LED

Spring terminals

  • RS Stock No. 2504693
  • Mfr. Part No. 1SNA645020R0100
1 Box of 5
$698.25
  • RS Stock No. 2504700
  • Mfr. Part No. 1SNA645506R0200
1 Box of 10
$586.57
  • RS Stock No. 2504713
  • Mfr. Part No. 1SNA645540R1700
1 Box of 5
$393.07
  • RS Stock No. 2504704
  • Mfr. Part No. 1SNA645513R2000
1 Box of 5
$519.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy