MOXA Remote I/O Module ioLogik 2500 Digital 48V
- RS Stock No.:
- 256-3681
- Distrelec Article No.:
- 300-63-808
- Mfr. Part No.:
- ioLogik 2512-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,007.91
(exc. GST)
$2,208.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 April 2027
Units | Per unit |
|---|---|
| 1 + | $2,007.91 |
*price indicative
- RS Stock No.:
- 256-3681
- Distrelec Article No.:
- 300-63-808
- Mfr. Part No.:
- ioLogik 2512-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | RS485, Ethernet, RS232, RS422 | |
| Maximum Supply Voltage | 48V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 115mm | |
| Length | 157mm | |
| Standards/Approvals | RoHS, Class I Division 2, IEC 60068-2-6, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2/-6-4, EN 301 489-1/17, EN 301 489-24, ATEX, EN 301 908, IEC 60068-2-27, IEC 61000-4-2, CRoHS, IEC 61000-4-3, UL 508, IEC 61000-4-8, IEC 60068-2-32, Telcordia SR332, FCC Part 15B Class A, EN 301 511, CISPR 32, IEC 61000-4-4, WEEE | |
| Width | 61mm | |
| Series | ioLogik 2500 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type Wall, DIN Rail | ||
Interface Type RS485, Ethernet, RS232, RS422 | ||
Maximum Supply Voltage 48V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 75°C | ||
Depth 115mm | ||
Length 157mm | ||
Standards/Approvals RoHS, Class I Division 2, IEC 60068-2-6, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2/-6-4, EN 301 489-1/17, EN 301 489-24, ATEX, EN 301 908, IEC 60068-2-27, IEC 61000-4-2, CRoHS, IEC 61000-4-3, UL 508, IEC 61000-4-8, IEC 60068-2-32, Telcordia SR332, FCC Part 15B Class A, EN 301 511, CISPR 32, IEC 61000-4-4, WEEE | ||
Width 61mm | ||
Series ioLogik 2500 | ||
- COO (Country of Origin):
- TW
