ABB R600 Series Interface Relay, DIN Rail, 12V Coil, SPDT, 68mA

Subtotal (1 box of 10 units)*

$585.20

(exc. GST)

$643.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$585.20$58.52

*price indicative

RS Stock No.:
250-4694
Mfr. Part No.:
1SNA645035R2400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

12V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

R600

Terminal Type

Screw

Switching Current

1A

Switching DC Voltage

60V dc

Coil Current

68mA

Coil Type

Non-Latching

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Height

15mm

Length

50mm

Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
MA
The ABB interface relay has 1 SPDT output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.

Built in LED

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy