ABB CR Series Interface Relay, DIN Rail, 24V ac Coil, SPDT

Subtotal (1 unit)*

$10.25

(exc. GST)

$11.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.25

*price indicative

RS Stock No.:
237-3115
Mfr. Part No.:
1SVR405600R0000 CR-P024AC1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Width

29mm

Standards/Approvals

RoHS

Length

15.7mm

Height

12.7mm

COO (Country of Origin):
PL
The ABB CR-P024AC1 pluggable interface relay is from the CR-P (pcb) relay range. This relay operates with a 24 V AC rated control supply voltage and has a 1 c/o (SPDT) output contact rated at 250 V / 16 A.

Suited for logical and standard sockets

Width of the product is the 12.7 mm

  • RS Stock No. 2373144
  • Mfr. Part No. 1SVR405621R0000 CR-U024AC2
Each
$29.72
  • RS Stock No. 6168657
  • Mfr. Part No. RT3S4R24 5-1415073-1
Each
$24.43
  • RS Stock No. 9143960
  • Mfr. Part No. RM2-00T-24A
Each
$18.93
RS Better World
Each
$293.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy