ABB CR-U Series Interface Relay, DIN Rail, 24V dc Coil, 3CO (SPDT)

Subtotal (1 unit)*

$36.53

(exc. GST)

$40.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.53

*price indicative

RS Stock No.:
231-9504
Mfr. Part No.:
1SVR405622R1100 CR-U024DC3L
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

3CO (SPDT)

Mount Type

DIN Rail

Series

CR-U

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Height

35mm

Standards/Approvals

RoHS

Width

35mm

Length

54.4mm

The ABB CR-U series pluggable universal relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.

Cadmium-free contact material

LED indication

Higher mechanical and electrical life time

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy