ABB CRM Series Interface Relay, DIN Rail, 230V ac Coil, 3CO (SPDT)

Subtotal (1 unit)*

$23.57

(exc. GST)

$25.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.57

*price indicative

RS Stock No.:
231-9492
Mfr. Part No.:
1SVR405612R3000 CR-M230AC3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

230V ac

Contact Configuration

3CO (SPDT)

Mount Type

DIN Rail

Series

CRM

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

250V ac

Height

21.2mm

Width

27.5mm

Standards/Approvals

RoHS

Length

35.6mm

COO (Country of Origin):
PL
The ABB CR-M series pluggable miniature relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.

Cadmium-free contact material

LED indication

Higher mechanical and electrical life time

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy