Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay, DIN Rail, 60V dc Coil, SPDT
- RS Stock No.:
- 212-7336
- Mfr. Part No.:
- 2967659
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-7336
- Mfr. Part No.:
- 2967659
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC- 60DC/21HC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Power Relay | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC- 60DC/21HC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Power Relay | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current.
Mounting on DIN rail NS 35/7,5
limiting continuous current up to 10 A
1 PDT
Input voltage 48 V DC
Related links
- Phoenix Contact PLC-RPT- 60DC/21HC Series Interface Relay 60V dc Coil 10mA
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC- 48DC/21HC Series Interface Relay 48V dc Coil 20mA
- Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay 60V dc Coil 10mA
- Phoenix Contact PLC-RSC- 24DC/21HC Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay 230V ac Coil, SPDT
- Phoenix Contact PLC-RPT- 24DC/21HC Series Interface Relay 24V dc Coil 18mA
