Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay, DIN Rail, 230V ac Coil, SPDT
- RS Stock No.:
- 207-3441
- Mfr. Part No.:
- 2967675
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$599.71
(exc. GST)
$659.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $59.971 | $599.71 |
*price indicative
- RS Stock No.:
- 207-3441
- Mfr. Part No.:
- 2967675
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-230UC/21HC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 55°C | |
| Width | 14mm | |
| Standards/Approvals | PRS/UL Listed/UL Recognised/cUL Listed, EMC:class A product | |
| Length | 94mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC-230UC/21HC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 55°C | ||
Width 14mm | ||
Standards/Approvals PRS/UL Listed/UL Recognised/cUL Listed, EMC:class A product | ||
Length 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 230V AC and 220V DC. It is basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact.
Ambient temperature -40 to 55 °C
Degree of protection RT II,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RSC-230UC/21/MS Series Relay Module Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230V ac Coil, SPDT
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RPT-230UC/21HC Series Interface Relay 230V ac Coil, 1PDT
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
