Phoenix Contact PLC-RPT- 60DC/21HC Series Interface Relay, DIN Rail, 60V dc Coil, SPDT, 10mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$591.85

(exc. GST)

$651.04

(inc. GST)

RS Stock No.:
212-7295
Mfr. Part No.:
2900295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

60V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-RPT- 60DC/21HC

Terminal Type

Push-in

Switching Current

10A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Current

10mA

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Height

80mm

Width

14mm

Standards/Approvals

RoHS

Length

94mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE relay module for high continuous current with input voltage of 60V DC. It is basic terminal block with push-in connection and plug-in miniature relay.

Ambient temperature -40 to 60 °C

Degree of protection RT III,IP20

Functional plug-in bridges

Long electrical service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy