Carlo Gavazzi NRGC Series Control Relay, DIN Rail, 24V dc Coil

N

Subtotal (1 unit)*

$1,763.03

(exc. GST)

$1,939.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.03

*price indicative

RS Stock No.:
729-986
Mfr. Part No.:
NRGC-PN
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Coil Voltage

24V dc

Product Type

Control Relay

Mount Type

DIN Rail

Series

NRGC

Terminal Type

Spring

Coil Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

UL508

Length

107.4mm

Height

59mm

Width

38.5mm

COO (Country of Origin):
MT
The Carlo Gavazzi NRG Controller bridges field level devices to the control level for real-time data exchange with solid state relays. This high-performance Interface optimises process management by delivering actionable insights that significantly reduce maintenance costs and operational downtime.

Real-time monitoring for improved machine and process management

Precise fault detection to accelerate troubleshooting

Rapid installation via integrated PROFINET communication

High-quality data feedback to maintain low scrap rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy