Carlo Gavazzi RP1 Series Solid State Relay, 6 A Load, PCB Mount, 400 V ac Load, 32V dc Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-6011
Mfr. Part No.:
RP1B40D6
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

6A

Mount Type

PCB

Maximum Load Voltage

400V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

RP1

Terminal Type

Tin-Plated

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross

Maximum Operating Temperature

70°C

Length

43mm

Height

25.4mm

Width

10.5mm

Standards/Approvals

VDE (0700, 0805), cUL, UL, RoHS, CE

Output Type

AC

Capacitance

8pF

Off State Leakage Current

1mA

COO (Country of Origin):
CN
The Carlo Gavazzi PCB mount solid state relay providing an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive

loads up to 480 VACrms. The solid state technology used can withstand peak voltages of 1000 V,

Zero switching or instant-on

Surface mount technology

Flexible encapsulation for extended life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy