- RS Stock No.:
- 272-6024
- Mfr. Part No.:
- RPYS002024D
- Brand:
- Carlo Gavazzi
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.13
(exc. GST)
$13.34
(inc. GST)
Units | Per unit |
1 + | $12.13 |
- RS Stock No.:
- 272-6024
- Mfr. Part No.:
- RPYS002024D
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Carlo Gavazzi RPYS is an electromechanical relay that can switch resistive loads up to 5 A for the 2 changeover contact version.
Space saving
Time saving
Better adaptation to wiring systems
Time saving
Better adaptation to wiring systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Related links
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, DPDT
- Releco PCB Mount Power Relay 5A Switching Current, DPDT
- Fujitsu PCB Mount Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- TE Connectivity Power Relay 5A Switching Current, DPDT