Carlo Gavazzi NRGC Series Control Relay, DIN Rail, 24V dc Coil

N

Subtotal (1 unit)*

$1,763.03

(exc. GST)

$1,939.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.03

*price indicative

RS Stock No.:
729-983
Mfr. Part No.:
NRGC-ECAT
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Control Relay

Coil Voltage

24V dc

Mount Type

DIN Rail

Series

NRGC

Terminal Type

Spring

Coil Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

UL508

Length

107.4mm

Height

59mm

Width

38.5mm

COO (Country of Origin):
MT
The Carlo Gavazzi NRG Controller provides a high-speed EtherCat Interface for seamless NRG bus chain integration. Designed for efficient DIN-rail mounting this unit includes a termination resistor to ensure signal integrity across the entire network.

External 24 Vdc supply for reliable power

Rapid spring connection for secure wiring

Integrated EtherCat communication protocol

Compact DIN-rail design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy