TE Connectivity FC-335 Series 115V Power Relay 35A
- RS Stock No.:
- 685-444
- Mfr. Part No.:
- 9-1617803-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$4,234.61
(exc. GST)
$4,658.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,234.61 |
*price indicative
- RS Stock No.:
- 685-444
- Mfr. Part No.:
- 9-1617803-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Sub Type | Relay | |
| Current | 35A | |
| Series | FC-335 | |
| Voltage | 115V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Sub Type Relay | ||
Current 35A | ||
Series FC-335 | ||
Voltage 115V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay operates on AC and features a non polarized Coil for flexible installation. It is monostable meaning it returns to its default state when de energized. The contact configuration is 3 Form X or 3PST NO DM offering triple pole single throw normally open double make contacts. With a contact rating of 35 amperes it is suitable for high current industrial applications.
Operates with 115 volt alternating current Coil voltage
Designed for panel mount installation
Related links
- TE Connectivity FC-335 Series 28V Power Relay 35A
- TE Connectivity Stud Mount General Purpose Relay 35A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
