TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST
- RS Stock No.:
- 217-6277
- Mfr. Part No.:
- T9SV1K18-12T
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.34
(exc. GST)
$13.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.34 | - |
| 13 - 24 | $12.07 | 2% |
| 25 + | $11.85 | 3% |
*price indicative
- RS Stock No.:
- 217-6277
- Mfr. Part No.:
- T9SV1K18-12T
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | T9S | |
| Terminal Type | PCB Pin | |
| Switching Current | 35A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 64Ω | |
| Width | 20.4mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 32.5mm | |
| Length | 27.4mm | |
| Coil Power | 2.25W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series T9S | ||
Terminal Type PCB Pin | ||
Switching Current 35A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 64Ω | ||
Width 20.4mm | ||
Standards/Approvals RoHS, CE | ||
Height 32.5mm | ||
Length 27.4mm | ||
Coil Power 2.25W | ||
Contact Material Silver Alloy | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity T9S series power relay having current rating of 35A. It is used in applications such as photovoltaic inverter, electrical vehicle loading stations and electrical vehicle
White in colour
Ambient temperature range -40 to 85 °C
Related links
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- Panasonic PCB Power Relay 35A Switching Current, DPST
- TE Connectivity PCB Power Relay 26A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 40A Switching Current, SPST
- TE Connectivity PCB Power Relay 15A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
