Tele ENYA Series Interface Relay Module, DIN Rail, 12V, 240 V Coil, DPDT
- RS Stock No.:
- 658-365
- Mfr. Part No.:
- E3K 12-240V AC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$117.07
(exc. GST)
$128.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.07 |
*price indicative
- RS Stock No.:
- 658-365
- Mfr. Part No.:
- E3K 12-240V AC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 12V, 240V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ENYA | |
| Terminal Type | B1-L | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 12V, 240V | |
| Switching AC Voltage | 12V, 240V | |
| Maximum Operating Temperature | 55°C | |
| Length | 87mm | |
| Height | 65mm | |
| Standards/Approvals | IEC 60715:2017 / EN 60715:2017, CE | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Interface Relay Module | ||
Coil Voltage 12V, 240V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ENYA | ||
Terminal Type B1-L | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 12V, 240V | ||
Switching AC Voltage 12V, 240V | ||
Maximum Operating Temperature 55°C | ||
Length 87mm | ||
Height 65mm | ||
Standards/Approvals IEC 60715:2017 / EN 60715:2017, CE | ||
Width 35mm | ||
- COO (Country of Origin):
- AT
The Tele Coupling relay features a single normally open relay output contact, designed for general-purpose signal or load switching. It operates with a supply voltage of 230V AC, making it suitable for standard industrial and automation applications. Compact and reliable, it's ideal for interfacing control signals with higher-power circuits.
Width is 17.5mm
Installation design
RS Better World
- RS Stock No. 2035210
- Mfr. Part No. RSB2A080F7PV
Each
$40.38
- RS Stock No. 0658364
- Mfr. Part No. E1K16A 230V AC
Each
$86.32
- RS Stock No. 0607253
- Mfr. Part No. 2980500
1 Pack of 10
$387.14
- RS Stock No. 0653005
- Mfr. Part No. 38.51.7.012.5050
Each
$57.00
Related links
- Tele ENYA Series Interface Relay Module 230V ac Coil, SPST
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
- Tele ENYA Series Coupling Relay Interface Relay 24V ac/dc 1 CO
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 1 NO Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
- Tele V2ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac Multifunction-Function, SPDT Switch












