Tele ENYA Series Interface Relay Module, DIN Rail, 230V ac Coil, SPST
- RS Stock No.:
- 658-364
- Mfr. Part No.:
- E1K16A 230V AC
- Brand:
- Tele
Subtotal (1 unit)*
$86.32
(exc. GST)
$94.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.32 |
*price indicative
- RS Stock No.:
- 658-364
- Mfr. Part No.:
- E1K16A 230V AC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | ENYA | |
| Terminal Type | B1-L | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Length | 87mm | |
| Height | 65mm | |
| Standards/Approvals | CE, IEC 60715:2017 / EN 60715:2017 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Interface Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series ENYA | ||
Terminal Type B1-L | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Length 87mm | ||
Height 65mm | ||
Standards/Approvals CE, IEC 60715:2017 / EN 60715:2017 | ||
- COO (Country of Origin):
- AT
The Tele Coupling relay features a single normally open relay output contact, designed for general-purpose signal or load switching. It operates with a supply voltage of 230V AC, making it suitable for standard industrial and automation applications. Compact and reliable, it's ideal for interfacing control signals with higher-power circuits.
Width is 17.5mm
Installation design
- RS Stock No. 7763799
- Mfr. Part No. A9E15535
Each
$176.17
- RS Stock No. 1353336
- Mfr. Part No. KSV240A30-LM
Each
$155.31
- RS Stock No. 1353335
- Mfr. Part No. KSV240A20-LM
Each
$136.06
- RS Stock No. 0255361
- Mfr. Part No. 265579 Z-TN230/4S
Each
$99.66
Related links
- Tele ENYA Series Interface Relay Module 12V DPDT
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 1 NO Switch Configuration
- Phoenix Contact Relay Module 230V ac Coil 3.2mA
- Tele ENYA Series Coupling Relay Interface Relay 24V ac/dc 1 CO
- Finder 39 Series Interface Relay 230V ac Coil 4.3mA
- Dold IK8701 Series Interface Relay Module 230V ac Coil, 1 NO
- Finder 4C Series Interface Relay Module 230V ac Coil, SPDT
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration









