Tele ENYA Series DIN Rail Timer Relay, 1-Contact, 230 V ac 230V ac, 60 min, 6-Function, SPST Switch Configuration
- RS Stock No.:
- 658-388
- Mfr. Part No.:
- E1ZWI 60MIN 230V AC
- Brand:
- Tele
Subtotal (1 unit)*
$102.41
(exc. GST)
$112.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.41 |
*price indicative
- RS Stock No.:
- 658-388
- Mfr. Part No.:
- E1ZWI 60MIN 230V AC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 60 min | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | 6 | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Mode | OFF Delay | |
| Standards/Approvals | EAC, CMRT, TSCA, RoHS, REACH | |
| Length | 17.5mm | |
| Width | 87mm | |
| Height | 65mm | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 60 min | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Number of Timer Functions 6 | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Mode OFF Delay | ||
Standards/Approvals EAC, CMRT, TSCA, RoHS, REACH | ||
Length 17.5mm | ||
Width 87mm | ||
Height 65mm | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is an impulse switch with an off-delay timer adjustable from 6 to 60 minutes. It features automatic 3/4 wire detection and operates on a 230V AC supply voltage, making it ideal for flexible lighting and control applications.
1 NO contact
Width is 17.5 mm
Installation type
- RS Stock No. 0658387
- Mfr. Part No. E1ZTPNC 230V AC
Each
$140.37
- RS Stock No. 0253139
- Mfr. Part No. 196845 SRSD1NOW
Each
$437.24
- RS Stock No. 0658392
- Mfr. Part No. G2ZS20
Each
$208.93
- RS Stock No. 2361357
- Mfr. Part No. H3YN-21 AC200-230
Each
$147.85
Related links
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 1 NO Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Tele ENYA Series Interface Relay Module 230V ac Coil, SPST
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration












