Metz-Connect 110 Series Interface Relay Module, DIN Rail, 24V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

$105.45

(exc. GST)

$116.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.45

*price indicative

RS Stock No.:
640-034
Distrelec Article No.:
301-02-374
Mfr. Part No.:
11061213
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Interface Relay Module

Coil Voltage

24V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

110

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-20°C

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Contact Material

Silver Tin Oxide

Length

6mm

Standards/Approvals

RoHS

Width

11.2mm

Height

61.3mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy