Weidmüller DRM Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 577-506
- Distrelec Article No.:
- 302-77-452
- Mfr. Part No.:
- 2576120000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$61.18
(exc. GST)
$67.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.18 |
*price indicative
- RS Stock No.:
- 577-506
- Distrelec Article No.:
- 302-77-452
- Mfr. Part No.:
- 2576120000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 5V | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | DRM | |
| Terminal Type | Screw | |
| Switching DC Voltage | 250V dc | |
| Coil Type | DC | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Length | 82.3mm | |
| Height | 101.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 5V | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series DRM | ||
Terminal Type Screw | ||
Switching DC Voltage 250V dc | ||
Coil Type DC | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Length 82.3mm | ||
Height 101.8mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0577552
- Mfr. Part No. 2576050000
Each
$64.46
- RS Stock No. 0577717
- Mfr. Part No. 2576130000
Each
$66.14
- RS Stock No. 0577555
- Mfr. Part No. 2576110000
Each
$61.87
- RS Stock No. 0577766
- Mfr. Part No. 2576030000
Each
$61.68
Related links
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- IDC Tools




