Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- RS Stock No.:
- 629-414
- Mfr. Part No.:
- 3RQ4038-1AF00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$706.73
(exc. GST)
$777.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $706.73 | $70.673 |
*price indicative
- RS Stock No.:
- 629-414
- Mfr. Part No.:
- 3RQ4038-1AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 230V ac, 230V ac | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, UL94 V-0, IEC 60664, IEC 60947-1, EN 60947-5-1, IEC 60947-5-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 230V ac, 230V ac | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, UL94 V-0, IEC 60664, IEC 60947-1, EN 60947-5-1, IEC 60947-5-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output offers advanced control functionalities for industrial applications. Designed with a narrow profile of just 6.2 mm, this innovative product integrates seamlessly into compact installations, optimizing space without compromising performance. Capable of operating with a control supply voltage of 230 V AC/DC, it is engineered for reliability and functionality. With a robust thermal current rating of 6 A, the relay guarantees consistent performance across various operating conditions. The device features a user-friendly LED display to provide instant operational feedback and monitoring. Ideal for applications requiring high mechanical and electrical endurance, this relay supports a mechanical life of up to 10 million cycles, ensuring longevity and minimal maintenance needs. Built with rigorous safety standards in mind, it is suitable for demanding environments, making it an essential component for modern automation solutions.
Narrow design enhances space efficiency in installations
Integrated LED display for real-time monitoring
High mechanical service life ensures minimal downtime
Robust thermal current capacity supports diverse applications
