Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- RS Stock No.:
- 629-416
- Mfr. Part No.:
- 3RQ4038-1AF01
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$942.38
(exc. GST)
$1,036.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $942.38 | $94.238 |
*price indicative
- RS Stock No.:
- 629-416
- Mfr. Part No.:
- 3RQ4038-1AF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 230V ac, 230V ac | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-2, IEC 81346-2, UL94 V-0, IEC 60068-2-27, IEC 60947-1, IEC 61000-4-4, EN 60947-5-1, IEC 60664, IEC 61000-4-3, IEC 60068-2-6 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 230V ac, 230V ac | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-2, IEC 81346-2, UL94 V-0, IEC 60068-2-27, IEC 60947-1, IEC 61000-4-4, EN 60947-5-1, IEC 60664, IEC 61000-4-3, IEC 60068-2-6 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay offers exceptional reliability and performance for industrial applications. Designed for seamless integration, this model features a compact form factor, measuring just 6.2 mm in width, making it an ideal solution for space-constrained environments. With its integrated relay output, it simplifies wiring complexity while ensuring robust operational capability. The device supports both AC and DC input voltage, with a maximum operating frequency of 72,000 cycles per hour, facilitating quick and efficient control in various applications. Enhanced by its advanced insulation and electromagnetic compatibility standards, this coupling relay ensures consistent performance in demanding conditions, making it a trusted choice for professionals seeking dependable relay solutions.
Compact design allows for optimal use of space in control panels
Integrated relay output helps streamline installation and reduce wiring needs
Robust construction offers superior durability under industrial conditions
Versatile voltage operation caters to a wide range of applications
