Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- RS Stock No.:
- 629-410
- Mfr. Part No.:
- 3RQ4038-1AB00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$610.17
(exc. GST)
$671.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $610.17 | $61.017 |
*price indicative
- RS Stock No.:
- 629-410
- Mfr. Part No.:
- 3RQ4038-1AB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | IEC 81346-2, IEC 60947-1, IEC 61000-4-5, IEC 60664, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, UL94 V-0, IEC 61000-4-2, EN 60947-5-1, IEC 61000-4-3 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals IEC 81346-2, IEC 60947-1, IEC 61000-4-5, IEC 60664, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, UL94 V-0, IEC 61000-4-2, EN 60947-5-1, IEC 61000-4-3 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output embodies cutting-edge technology in a compact design, making it ideal for diverse applications. With a slim width of 6.2 mm, this product is engineered to fit seamlessly into tight spaces without compromising on performance. It supports a wide range of operational voltages and boasts exceptional reliability, ensuring long-term service life even under challenging conditions. Whether you require a solution for AC or DC systems, this unit guarantees optimal functionality with features designed for versatility and durability. Its comprehensive technical specifications, including high insulation voltage and robust electromagnetic compatibility, further solidify its status as a must-have in modern automation setups.
Compact design allows for efficient use of space in control panels
Wide operational voltage range supports diverse application needs
LED indicator provides clear status visibility
High mechanical service life ensures minimal maintenance
Designed to operate reliably in extreme temperatures
