Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- RS Stock No.:
- 629-419
- Mfr. Part No.:
- 3RQ4038-2AE00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$585.47
(exc. GST)
$644.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $585.47 | $58.547 |
*price indicative
- RS Stock No.:
- 629-419
- Mfr. Part No.:
- 3RQ4038-2AE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 115V ac, 115V ac | |
| Standards/Approvals | IEC 60947-5-1, IEC 60664, IEC 60947-1, UL94 V-0, EN 60947-5-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 115V ac, 115V ac | ||
Standards/Approvals IEC 60947-5-1, IEC 60664, IEC 60947-1, UL94 V-0, EN 60947-5-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Input coupler with an integrated relay offers exceptional reliability for various applications. Featuring a narrow design with a width of just 6.2 mm, it fits seamlessly into compact spaces, making it ideal for modern control systems. The device operates at a rating of 115 V AC/DC, providing versatility across different power supply configurations. Its robust thermal current rating of 6 A ensures dependable performance even under demanding conditions. Designed for operational longevity, it boasts a mechanical service life of up to 10 million cycles, ensuring its reliability in continuous use. Built for efficiency, it has a maximum power loss of only 0.8 W, contributing to energy savings in the long run. The device meets stringent safety standards and is built to withstand harsh environments, making it a prime choice for industrial applications.
Integrated LED display enhances visibility of operational status
Monostable switching behaviour ensures precise control
High surge voltage resistance provides added protection in unstable environments
Auxiliary contacts are designed for high operational current capacity
Flexibility in conductor cross-section accommodates a variety of cable types
Related links
- Siemens 3RQ4 Series 115V ac/dc Relay 6A
- Siemens 3RQ4 Series 24V ac/dc Relay 6A
- Siemens 3RQ4 Series 230V ac/dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay 115V ac/dc Coil
