Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module, DIN Rail, 24V dc Coil, DPDT, 18mA
- RS Stock No.:
- 270-9483
- Mfr. Part No.:
- 2910520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$567.03
(exc. GST)
$623.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $56.703 | $567.03 |
*price indicative
- RS Stock No.:
- 270-9483
- Mfr. Part No.:
- 2910520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-24UC/21-21/MS | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 18mA | |
| Switching DC Voltage | 250V dc | |
| Coil Type | Monostable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 14mm | |
| Standards/Approvals | EN 50178, EAC, DNV GL, ISA-S71.04 G3, EN 60068-2-60, UL 508 | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-24UC/21-21/MS | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 18mA | ||
Switching DC Voltage 250V dc | ||
Coil Type Monostable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 14mm | ||
Standards/Approvals EN 50178, EAC, DNV GL, ISA-S71.04 G3, EN 60068-2-60, UL 508 | ||
Length 104mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay 24V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-24UC/21-21 Series Interface Relay 24V ac/dc Coil 17.5mA
- Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact PLC-RPT- 24DC/21-21/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-24UC/21AU Series Relay Module 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module 24V dc Coil 18mA
