TE Connectivity LEV200 Series 115V Relay Interface 500A
- RS Stock No.:
- 685-445
- Mfr. Part No.:
- 9-1618384-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$753.95
(exc. GST)
$829.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.95 |
*price indicative
- RS Stock No.:
- 685-445
- Mfr. Part No.:
- 9-1618384-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Interface | |
| Sub Type | Contactor | |
| Current | 500A | |
| Series | LEV200 | |
| Voltage | 115V | |
| For Use With | Relay | |
| Standards/Approvals | CE | |
| Contact Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Interface | ||
Sub Type Contactor | ||
Current 500A | ||
Series LEV200 | ||
Voltage 115V | ||
For Use With Relay | ||
Standards/Approvals CE | ||
Contact Configuration SPST-NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity high voltage contactor operates on DC and features a 1 Form X configuration or SPST NO DM which stands for single pole single throw normally open double make. It designed for high current switching applications with a contact rating of 500 amperes. The double make contact design enhances conductivity and reduces contact wear
Operates with 115 volt direct current Coil voltage
Supports contact voltage range from 12 to 900 volt direct current
Related links
- TE Connectivity LEV200 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 320V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
