TE Connectivity FC325 Series Interface Relay Module, Panel, 28V Coil, 3PST
- RS Stock No.:
- 505-862
- Mfr. Part No.:
- 5-1617806-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$4,690.02
(exc. GST)
$5,159.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,690.02 |
*price indicative
- RS Stock No.:
- 505-862
- Mfr. Part No.:
- 5-1617806-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Resistance | 160Ω | |
| Coil Voltage | 28V | |
| Contact Configuration | 3PST | |
| Mount Type | Panel | |
| Series | FC325 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 70°C | |
| Switching DC Voltage | 28V | |
| Switching AC Voltage | 28V ac | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Resistance 160Ω | ||
Coil Voltage 28V | ||
Contact Configuration 3PST | ||
Mount Type Panel | ||
Series FC325 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 70°C | ||
Switching DC Voltage 28V | ||
Switching AC Voltage 28V ac | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay is designed to deliver reliable performance in demanding applications. This DC, non-polarized, monostable relay features a robust construction and panel mount design, making it an ideal choice for a variety of electromagnetic relay needs. With a generous contact rating of 25 A and a coil voltage of 28 VDC, this relay ensures dependable operation under a wide range of conditions. Its advanced construction includes a hermetically sealed enclosure, providing protection against environmental factors. Complying with international directives, the relay offers versatility and enhanced operational safety, making it a preferred choice among professionals in the field.
Panel mount configuration simplifies installation
High shock resistance ensures stability during operation
Low halogen content promotes safer environmental compliance
Screw terminals provide secure and reliable connections
Excellent vibration resistance for challenging applications
Designed for a broad operating temperature range
Related links
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity 4000 Series Interface Relay Module, Panel
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
