Eaton Z-TN Series Relay, DIN Rail, 230V ac Coil, 3PST

Subtotal (1 unit)*

$85.08

(exc. GST)

$93.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.08

*price indicative

RS Stock No.:
254-839
Mfr. Part No.:
265576 Z-TN230/3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Relay

Coil Voltage

230V ac

Contact Configuration

3PST

Mount Type

DIN Rail

Series

Z-TN

Switching Current

20A

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

45°C

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

Length

80mm

COO (Country of Origin):
RO
The Eaton pre-selection relay is designed to enhance coordination and efficiency in various electrical applications. This particular model operates at 230VAC/50Hz, providing reliable performance with a configuration of three normally open contacts. Engineered to effectively manage operational currents of up to 20A, this relay ensures optimal control while adhering to IEC/EN standards. With a compact design suitable for DIN rail mounting, it seamlessly integrates into existing systems, allowing for an easy installation process. Not only does this relay facilitate versatile control functions, but it also features robust mechanical attributes that underscore its durability and reliability in demanding environments.

Designed for efficient control in various electrical setups

Compact design allows for easy mounting in confined spaces

Mechanically robust, ensuring long-lasting performance

Ideal for applications requiring precise electrical management

Conforms to international standards for added reliability

User-friendly installation process reduces downtime

Enhances operational efficiency through effective current management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy