TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-769
- Mfr. Part No.:
- 3-1393239-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-769
- Mfr. Part No.:
- 3-1393239-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 32500Ω | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | 90% Silver, 10% Nickel | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL, 2016 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 32500Ω | ||
Product Type Interface Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material 90% Silver, 10% Nickel | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL, 2016 | ||
Width 12.7mm | ||
Length 29mm | ||
Height 15.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB relay embodies reliability and efficiency, making it an essential component for various applications in industrial settings. Designed to meet the demands of monostable operation, it ensures optimal performance with its stable AC coil power rating of 0.74 VA. With meticulous engineering, this relay not only provides robust electrical characteristics but also adheres to stringent insulation standards, ensuring safety and longevity in operation. Whether used in automation systems or control circuits, its compact design allows for easy integration into printed circuit boards, thereby enhancing system performance and reliability. This relay exemplifies quality and innovation, making it a trusted choice for professionals seeking dependable solutions for their electronic control needs.
Manufactured with high-grade materials for enhanced reliability
Designed for monostable operation, catering to various applications
Compliant with international standards for electrical performance
Offers excellent insulation characteristics for increased safety
Compact size enables space-saving designs in circuit boards
Capable of handling a wide range of temperatures
Suitable for wave soldering processes, ensuring streamlined production
Backed by compliance with multiple regulatory directives
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series PCB SPST-NO
- Sensata / Crydom M Series Interface Relay Module 5V dc Coil, 20mA
- Sensata / Crydom IDC Series Interface Relay Module 110V ac/dc Coil, 34mA
- Sensata / Crydom IAC Series Interface Relay Module 110V ac/dc Coil, 6mA
- Sensata / Crydom M Series Interface Relay Module 5V dc Coil, 18mA
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
