Eaton Z-TN Series Relay, DIN Rail, 230V ac Coil, 4PST
- RS Stock No.:
- 255-361
- Mfr. Part No.:
- 265579 Z-TN230/4S
- Brand:
- Eaton
Subtotal (1 unit)*
$99.66
(exc. GST)
$109.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.66 |
*price indicative
- RS Stock No.:
- 255-361
- Mfr. Part No.:
- 265579 Z-TN230/4S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Relay | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Relay | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is engineered for exceptional performance and reliability in various applications requiring precise control. This robust device operates at 230VAC/50Hz, catering to diverse operational needs with maximum efficiency. Designed specifically for distribution systems, its innovative four normally open contacts facilitate seamless connectivity, ensuring uninterrupted power management. The relays compact dimensions and compatibility with DIN rail mounting make it an ideal choice for space-constrained installations. Coupled with its durable construction and high-quality materials, this product is set to withstand the rigours of demanding environments, providing peace of mind for project managers and electricians alike.
Operates efficiently at a frequency of 50 Hz
Designed with a built-in depth of only 60 mm for streamlined installations
Demonstrates excellent heat dissipation characteristics during operation
Features an impressive operational current rating, supporting heavy-duty applications
Accommodates a wide ambient temperature range for varied environmental conditions
Maintains conformity with RoHS standards for environmental friendliness
Fitted for versatility in control with both AC and DC voltage types
Provides comprehensive electrical diagrams for enhanced usability
Offers a lightweight design at just 0
263 kg for easy handling
- RS Stock No. 0254839
- Mfr. Part No. 265576 Z-TN230/3S
Each
$85.08
- RS Stock No. 0255978
- Mfr. Part No. 267975 Z-TN230/1S1O
1 Pack of 2
$54.04
- RS Stock No. 0253654
- Mfr. Part No. 267978 Z-TN24/4S
Each
$87.05
- RS Stock No. 0253758
- Mfr. Part No. 267977 Z-TN24/3S
Each
$82.49
Related links
- Eaton Z-TN Series Relay 24V ac Coil, 4PST
- Eaton Z-TN Series Relay 230V ac Coil, SPDT
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, SPDT
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST












