Phoenix Contact EMG Series Relay Module, DIN Rail, 48V Coil, DPDT, 10mA
- RS Stock No.:
- 132-051
- Mfr. Part No.:
- 2941332
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-051
- Mfr. Part No.:
- 2941332
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 48V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 36V dc | |
| Coil Current | 10mA | |
| Switching AC Voltage | 30V ac | |
| Contact Material | Gold Plated Silver Nickel | |
| Maximum Operating Temperature | 40°C | |
| Height | 75mm | |
| Length | 62.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61810-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 48V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 36V dc | ||
Coil Current 10mA | ||
Switching AC Voltage 30V ac | ||
Contact Material Gold Plated Silver Nickel | ||
Maximum Operating Temperature 40°C | ||
Height 75mm | ||
Length 62.5mm | ||
Width 17.5mm | ||
Standards/Approvals EN 61810-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a versatile and reliable component for various applications. With safe isolation between the coil and contact side, integrated input circuit, and interference suppression circuit, this relay module ensures seamless operation. The compact design and high-quality materials make it a durable and efficient choice for your projects.
Reliable performance with reinforced insulation
Durable construction for long-term use
Compact design ensures easy installation
Versatile application for various settings
Related links
- Phoenix Contact EMG Series Relay Module 48V Coil 10mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 60V Coil 8mA
- Phoenix Contact EMG Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 21mA
