Phoenix Contact EMG Series Relay Module, DIN Rail, 120V Coil, SPST, 5mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-581
Mfr. Part No.:
2964432
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

120V

Contact Configuration

SPST

Mount Type

DIN Rail

Series

EMG

Terminal Type

Screw

Switching Current

6A

Switching DC Voltage

250V dc

Coil Current

5mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

40°C

Length

53.5mm

Width

10.6mm

Standards/Approvals

EN 50178, IEC 60664

Height

75mm

COO (Country of Origin):
DE
The Phoenix Contact relay module is designed with a soldered-in miniature switching relay suitable for medium to large loads. With 1 N/O contact and an input voltage of 120 V AC/DC, this module includes integrated input and interference suppression circuits for reliable performance. Ideal for universal applications, this product offers a 100% operating factor and a mechanical service life of approximately 2x10^7 cycles.

Suitable for medium to large loads

1 N/O contact for versatile applications

Reliable performance with 100% operating factor

Long mechanical service life of approximately 2x10^7 cycles

Efficient operation with integrated circuits

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy