Phoenix Contact EMG Series Relay Module, DIN Rail, 60V Coil, DPDT, 8mA
- RS Stock No.:
- 131-379
- Mfr. Part No.:
- 2940414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,346.72
(exc. GST)
$1,481.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,346.72 | $134.672 |
*price indicative
- RS Stock No.:
- 131-379
- Mfr. Part No.:
- 2940414
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Coil Current | 8mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 17.5mm | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664-1, EN 61810-1 | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Coil Current 8mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Width 17.5mm | ||
Height 75mm | ||
Standards/Approvals IEC 60664-1, EN 61810-1 | ||
Length 62.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for medium to large loads, featuring safe isolation between the coil and contact side. With integrated input and interference suppression circuits, it offers reliable performance. The module has 2 changeover contacts and operates at an input voltage of 60V AC/DC. Suitable for universal applications, this relay module is a versatile solution for various electrical setups.
Safe isolation with integrated input circuits
Mechanical life of approximately 5x10^7 cycles
Flexible switching options with 2 changeover contacts
Reliable performance within specified voltage range
Related links
- Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact EMG Series Relay Module 48V Coil 10mA
- Phoenix Contact EMG Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 8mA
