CAMDENBOSS CHTB Series Terminal Block, 3-Way, 10mm², 2 mm² Wire, 57A Screw
- RS Stock No.:
- 280-5434
- Distrelec Article No.:
- 148-31-186
- Mfr. Part No.:
- CHTB10/3N
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.81 |
*price indicative
- RS Stock No.:
- 280-5434
- Distrelec Article No.:
- 148-31-186
- Mfr. Part No.:
- CHTB10/3N
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Terminal Block | |
| Number of Ways | 3 | |
| Current | 57A | |
| Wire Size | 10mm², 2mm² | |
| Material | Porcelain Body | |
| Contact Material | Brass | |
| Pitch | 14mm | |
| Voltage | 450V | |
| Series | CHTB | |
| Colour | White | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 350°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Terminal Block | ||
Number of Ways 3 | ||
Current 57A | ||
Wire Size 10mm², 2mm² | ||
Material Porcelain Body | ||
Contact Material Brass | ||
Pitch 14mm | ||
Voltage 450V | ||
Series CHTB | ||
Colour White | ||
Minimum Operating Temperature 5°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 350°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS 10 mm High temperature resistant connection block has a maximum voltage rating of 450 V AC. The blocks are equipped with nickel plated brass inserts and zinc plated steel screw. The porcelain body is rated up to 1000 degree Celsius, while the inserts can withstand temperatures up to 350 degree Celsius.
CE approved
3 pole
- RS Stock No. 2819511
- Mfr. Part No. CHTB6/4N
Each (In a Pack of 1080)
$5.881
- RS Stock No. 2805441
- Mfr. Part No. CHTB6/3N
Each
$5.14
- RS Stock No. 0246311
- Mfr. Part No. 127661 EML22
Each
$637.94
- RS Stock No. 2805436
- Mfr. Part No. CHTB4/2N
Each
$2.99
Related links
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 76A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination
- CAMDENBOSS Terminal Strip 10mm² Wire, 57A Screw
- Legrand Terminal Strip 10mm² Wire, 57A Screw
- Schneider Electric NS Series Screw Terminal 10mm Wire, 57A Screw










