Molex, 504051 Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 213-4636
- Mfr. Part No.:
- 5040511201
- Brand:
- Molex
3520 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.80
(exc. GST)
$0.88
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.80 | $800.00 |
2000 - 3000 | $0.78 | $780.00 |
4000 + | $0.768 | $768.00 |
*price indicative
- RS Stock No.:
- 213-4636
- Mfr. Part No.:
- 5040511201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Molex Crimp Connector Housing
comes with a Straight body orientation and 12 number of contacts.
comes with a Straight body orientation and 12 number of contacts.
1 number of rows
1.5mm pitch
1.5mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Series | 504051 |
Body Orientation | Straight |
Related links
- Molex, 504051 Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 2 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Female Crimp Connector Housing, 1.5mm Pitch, 10...
- JST, ZH Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row Side...
- TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm...
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 10 Way, 2 Row