3M GPH-160GF VHB Grey Foam Tape, 25mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 136-8462
- Distrelec Article No.:
- 302-14-523
- Mfr. Part No.:
- 3M GPH-160GF 25mm x 33m
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$226.33
(exc. GST)
$248.96
(inc. GST)
- RS Stock No.:
- 136-8462
- Distrelec Article No.:
- 302-14-523
- Mfr. Part No.:
- 3M GPH-160GF 25mm x 33m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 34N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 710kg/m³ | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 71.8N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 230°C | |
| Model Number | GPH-160GF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 34N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 710kg/m³ | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Tensile Strength 71.8N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 230°C | ||
Model Number GPH-160GF | ||
- COO (Country of Origin):
- DE
3M Foam Tape, 710kg/m³ Foam Density, Outdoor Safe - VHB Series - 3M GPH-160GF 19mm x 33m
Choose this multipurpose foam tape from 3M when you need to join dissimilar materials or create durable bonds in high-temperature settings. You can use it with applications involving long-term exposure to temperatures of up to +150°C, so it's a practical choice when you need to bond metal parts ahead of heat-curing processes like powder coating or liquid painting. An acrylic foam core gives this tape the conformability and flexibility to work reliably with materials that expand or contract at different rates when heated or cooled.
Features & Benefits
• Dynamic stress absorption to withstand vibration and impacts
• One-step bonding reduces the need for multiple processes
• High ageing resistance gives your bonds lasting strength
Applications
• Construction industry
• Electronics
• Metalworking
Is this tape suitable for outdoor use?
Yes, this tape creates a permanent seal against moisture and resists UV and solvents, so it's safe for use outdoors.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Double Sided Foam Tapes
Note
For more details, refer to the technical datasheet.
Related links
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
