3M GPH-060GF VHB Grey Foam Tape, 25mm x 33 m, 0.6 mm Thick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 33 Metre(s)

$104.53

(exc. GST)

$114.98

(inc. GST)

RS Stock No.:
136-8455
Mfr. Part No.:
3M GPH-060GF 25mm x 33m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

25mm

Thickness

0.6mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

25N/cm

Foam Density

710kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Adhesive Material

Acrylic

Maximum Operating Temperature

230°C

Standards/Approvals

No

Model Number

GPH-060GF

COO (Country of Origin):
DE

3M Foam Tape, Acrylic Adhesive, UV-Resistant - VHB Series - 3M GPH-060GF 25mm x 33m


Want to join workpieces without reaching for your toolkit? Put this 3M foam tape on your shopping list. It's just 0.6mm thick, so it's the right choice for a neat, gap-free link between materials. The acrylic adhesive delivers a consistently firm grip, making it a trusty sub for mechanical fasteners. Its foam is soft, making it easy to apply on curved or oddly shaped surfaces. You'll find it's a versatile sealing solution as it sticks to many materials, including metals and plastic.

Features & Benefits


• Long-term temperature resistance of up to +150°C makes it fit for use in harsh settings

• Shelf life of 24 months makes it suitable for extended storage, without loss of stickiness

Applications


• Process industry

• Machine building

• Storage facilities and warehouses

Can I use this tape outdoors?


This unit is UV-resistant, so it won't deteriorate from exposure to sunlight. This makes it suitable for outdoor use.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Double Sided Foam Tapes


Note

For more details, refer to the technical datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy